| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2295321-4 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic - GF |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .079 in |
| Voltage: | 32 VDC |
| Contact Type: | Socket |
| Package Quantity: | 30 |
| Contact Amperage: | 3 A |
| Number of Positions: | 4 |
| Housing Color: | Red |
| GPL: | JA9 |
| Mating Retention Type: | Latch |
| Packaging: | Tube |
| Operating Temperature Range: | -22 - 167 °F, -30 - 75 °C |
| Circuit Application: | Signal |
| Shielded: | No |
| PCB Retention: | Without |
| Connector Height: | 23 mm, .905 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H166 |
| Preloaded: | Yes |
| Contact Layout: | Inline |
| Connector Length: | 15.8 mm, .622 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | .338 in, 8.6 mm |
| Mating Retention: | With |
| PCB Mount Alignment Type: | None |
| Application Assembly Feature: | Without |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| Multiple Contact Types: | Without |
| Panel Gasket: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2295321-4 |
| SKU: | AMP1-2295321-4 |
1-2295321-4
Specifications
Detailed Description
Easily connect and secure your electronic components with this red Thermoplastic GF housing Socket Assembly. Designed for efficiency, it features four gold-plated contact points for reliable signal transmission, with a 3A contact amperage and a voltage rating of 32VDC. Suitable for a variety of applications, this connector is UL 94V-0 compliant for safety and can withstand temperatures ranging from -30 to 75°C. Its compact dimensions of 15.8mm in length and 8.6mm in width make it ideal for wire-to-board setups, and its wave solder capability ensures easy installation on printed circuit boards. With a latch mating retention type and polarization alignment, assembly is quick and secure. Plus, its halogen-free and RoHS compliant construction makes it environmentally friendly. Whether you're working on industrial machinery or electronic devices, this connector is a versatile and dependable choice.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2295044-4 | ![]() |


