| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2304514-1 |
| Series: | MCON Interconnection System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N14 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Mating Tab Width: | .047 in, 1.2 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Blue |
| Connector Code : | A |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1-2304514-1 |
| SKU: | AMP1-2304514-1 |
1-2304514-1
| Heilind Number: | AMP1-2304514-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2304514-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your automotive connectivity with our MCON Interconnection System, designed for seamless integration in signal circuit applications. Crafted with durable PBT GF body material in a vibrant blue hue, this connector housing accommodates 2 female terminals with a pitch of 4mm (.157 in). Operating flawlessly in a wide temperature range from -40 to 150°C (-40 to 302°F), it ensures reliable performance in diverse environmental conditions. Featuring integrated terminal position assurance and a primary locking feature, it guarantees secure and stable connections. With RoHS compliance and sealability, this connector is a sustainable and efficient choice for automotive applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1670146-2 | ![]() | |
| TE Connectivity 1670146-1 | ![]() | |
| TE Connectivity 1670146-3 | ![]() |


