| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2308272-2 |
| Series: | Rail D-Sub Backshells |
| Accessory Type: | Backshell Kit |
| Shell Size: | 1 |
| Clamp Type: | Single or Dual Cable Entry |
| GPL: | 135 |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Shielded: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M435 |
| Screw Hole Thread Size: | None |
| ECCN: | EAR99 |
| Cable Exit Angle: | 180° |
| Grommets: | Without |
| Backshell Material: | Zinc |
| Cable Clamp Material: | Zinc Alloy |
| Clam Shell Length: | Standard |
| Slide Latch: | Without |
| Part Aliases: | 1-2308272-2 |
| SKU: | AMP1-2308272-2 |
1-2308272-2
Specifications
Detailed Description
Enhance cable management with this rugged Cable Clamp2, designed for secure and efficient organization in industrial settings. Crafted from durable Zinc Alloy, it ensures reliable performance even in demanding environments, with a shielded construction for added protection. Offering versatile installation options with Single or Dual Cable Entry, it accommodates various setups with ease. With an operational temperature range of -40 to 90°C (-40 to 194°F), it guarantees reliable functionality in extreme conditions. This essential accessory, part of the Rail D-Sub Backshells series, streamlines connectivity in IO systems, making it a must-have for efficient data transmission. Rest assured of its compliance with RoHS standards, reflecting our commitment to environmental responsibility. Upgrade your setup with this high-quality backshell kit, perfect for D-Sub and D-Ribbon connectors, and experience seamless connectivity like never before.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-2308321-1 | FULL METAL HOODS SIZE 2, (1) | ![]() |
| TE Connectivity 1-640511-0 | 09P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1658683-1 | HDP-22,RCPT,SIZE 3,44 POSN | ![]() |
| TE Connectivity 2-487937-4 | 024 HOUSING FFC 50CL DR LATCH | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 350218-3 | UMNL PIN 20-14 .0125PTPPHBZ | ![]() |
| TE Connectivity 350766-1 | 03P UMNL PLUG HSG | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 4-487937-0 | 040 HOUSING FFC 50CL DR LATCH | ![]() |
| TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |


