Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 350777-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Package Quantity: | 1 |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Lead Free Solder Processes: | Not applicable for solder process capability |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Inline |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | AMPS-0-0350777-1,C55004-000,403311533;350777-1 |
SKU: | AMP350777-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/15/2021 | PCN-21-100821 - Adding alternate resin option. Reason for change Delivery improvement. We are standardizing our global resins and adding an alternate resin option to help avoid global shortages and interruptions in supply. There is no change to the fit, function, or performance of the part. | Download |
05/14/2020 | P-20-019041 - Manufacturing Location Change. In effort to assure uninterrupted delivery, we hereby inform you about a transfer of tools and/or processes. The transfer is executed by following a strict transfer procedure, which guarantees no negative influence on quality, ability to supply and form-fit-function of the concerned products. | Download |
01/06/2020 | P-20-018408- Manufacturing Location update. Currently following Part Number Mfg. locations are both China supplier and TE Qingdao and future location only at TE Qingdao. | Download |
01/15/2018 | E-17-013712 - Product Improvement. Material upgrade for better supply chain. | Download |
05/09/2013 | E-13-007626 - Document clarification. Administrative Update - There is no change to any part. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |