| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2308298-3 |
| Series: | Rail D-Sub Backshells |
| Accessory Type: | Backshell Kit |
| Package Quantity: | 500 |
| GPL: | 135 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Shielded: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M435 |
| Screw Hole Thread Size: | None |
| ECCN: | EAR99 |
| Grommets: | Without |
| Clam Shell Length: | Standard |
| Slide Latch: | Without |
| Part Aliases: | 1-2308298-3 |
| SKU: | AMP1-2308298-3 |
1-2308298-3
Specifications
Detailed Description
Enhance the functionality of your D-Sub Backshells with our QL-SET for Var. E Latch Pin with Guide 3 series. This backshell kit, designed for industrial use, offers reliable shielding and is suitable for wire and cable contact termination. With a temperature range of -40 to 90 °C (-40 to 194 °F), it ensures durability in various environments. RoHS compliant and featuring a standard clam shell length, this kit is essential for secure and efficient connectivity in your applications. With a package quantity of 500, it's ideal for both small-scale and bulk projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2308298-5 | ![]() |


