| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2317656-1 |
| Amperage: | 3 A |
| Mount Type: | Panel |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP1-2317656-1 |
1-2317656-1
| Heilind Number: | AMP1-2317656-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2317656-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your AV system with the AV25 SPL 3A Moving Ring White Push Button Switch. Designed for panel mounting, this switch features a durable copper contact with silver plating for optimal conductivity. Its SPST configuration and round actuator offer easy on-off operation, while the 12V rated voltage ensures reliable performance. With RoHS compliance and a 250VAC rating, this switch is a high-quality choice for a wide range of applications. Illuminate your setup with its built-in light, and enjoy smooth vertical mounting with the included hardware. Upgrade your control panel with this sleek and efficient push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2317659-4 | ![]() | |
| TE Connectivity 2317655-2 | ![]() | |
| TE Connectivity 2317656-9 | ![]() |


