2317655-2

Heilind Number:AMP2317655-2
Manufacturer:TE Connectivity
Manufacturer Number:2317655-2
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV25 SPL 3A NO LED FL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2317655-2
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP2317655-2

Detailed Description

Upgrade your AV25 SPL with the 2317655-2 Push Button Switch, featuring a 3A amperage rating for efficient performance. Designed with a durable copper contact material and silver plating, it ensures reliable conductivity. The vertical mount angle and SPST contact configuration offer easy installation and operation. With a round actuator for comfortable use, this switch is perfect for On/Off applications. Rated for 250VAC, it provides robust power handling capabilities. Additionally, it complies with RoHS standards, meeting environmental regulations. Illuminate your devices with this Switch, featuring a sleek LED-free design. Perfect for panel mounting, it combines functionality with a simple yet stylish aesthetic. Elevate your control systems with this high-quality Push Button Switch.