| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2317656-3 |
| Amperage: | 3 A |
| Mount Type: | Panel |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP1-2317656-3 |
1-2317656-3
| Heilind Number: | AMP1-2317656-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2317656-3 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your AV25 SPL system with this Moving Ring Red push button switch. Designed for reliable performance, it features a 3A amperage rating and is ideal for panel mounting. The copper contact with silver plating ensures efficient conductivity, while the SPST configuration and vertical mount angle offer easy operation. With a round actuator for comfortable use, this switch provides On-Off functionality at a rated voltage of 250 VAC. Its RoHS compliance guarantees environmentally-friendly production. Illuminate your control panel with this sleek and functional switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2317659-4 | ![]() | |
| TE Connectivity 2317655-2 | ![]() | |
| TE Connectivity 2317656-9 | ![]() |


