| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2317656-5 |
| Amperage: | 3 A |
| Mount Type: | Panel |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP1-2317656-5 |
1-2317656-5
| Heilind Number: | AMP1-2317656-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2317656-5 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Illuminate your panels with the AV25 SPL 3A Moving Ring Yellow 12V Push Button Switch, designed for vertical mounting. Featuring a durable copper contact with silver plating, this SPST switch ensures reliable performance. The round actuator allows for easy operation, toggling between On and Off functions. With a rated voltage of 250 VAC and RoHS compliance, it's a safe and efficient choice for various applications. Elevate your control systems with this high-quality switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2317659-4 | ![]() | |
| TE Connectivity 2317655-2 | ![]() | |
| TE Connectivity 2317656-9 | ![]() |


