| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2317656-8 |
| Amperage: | 3 A |
| Mount Type: | Panel |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP1-2317656-8 |
1-2317656-8
| Heilind Number: | AMP1-2317656-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2317656-8 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your control panel with the AV25 SPL 3A Moving Ring Green illuminated push button switch. Designed for vertical mounting, this high-performance switch features a durable copper contact with silver plating, ensuring reliable operation. The round actuator offers smooth On/Off functionality, while the 24V rated voltage and 3A amperage make it suitable for various applications. With its SPST contact configuration and RoHS compliance, this switch combines efficiency with environmental responsibility. Upgrade your setup with the AV25 SPL for enhanced performance and peace of mind.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2317659-4 | ![]() | |
| TE Connectivity 2317655-2 | ![]() | |
| TE Connectivity 2317656-9 | ![]() |


