1-2317656-9

Heilind Number:AMP1-2317656-9
Manufacturer:TE Connectivity
Manufacturer Number:1-2317656-9
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV25 SPL 3A MOVING RING BLUE 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2317656-9
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP1-2317656-9

Detailed Description

Enhance your control panel with the AV25 SPL 3A Moving Ring Blue Push Button Switch. Featuring a durable copper contact material with silver plating, this switch ensures reliable performance. The vertical mount angle and round actuator type make it easy to operate, while the SPST contact configuration offers seamless functionality. With a rated voltage of 250 VAC and a 3A amperage, it's suitable for a variety of applications. Its vibrant blue illumination adds a touch of style and functionality to any setup, making it a must-have for your push button switch needs. Rest assured, this switch is also RoHS compliant, meeting environmental standards for peace of mind. Elevate your control panel with this high-quality push button switch.