1-2319747-7

Heilind Number:AMP1-2319747-7
Manufacturer:TE Connectivity
Manufacturer Number:1-2319747-7
ECAD Model:
3D Model

Description:

TRI-STATE DIP 5P G RAISED T&R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2319747-7
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SP3T
Actuator Type:Slide
Number of Positions:5
Housing Color:Black
Actuator Color:White
Number of Switches:5
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP1-2319747-7

Detailed Description

Enhance your electronic assembly with our TRI-STATE DIP 5P G RAISED T&R switch. Designed for seamless integration in surface mount applications, this slide switch offers reliable performance with a low amperage rating of .025 A. Featuring a vertical mount angle and a durable copper alloy contact material, it ensures secure connectivity in your circuit layout. With a pitch of 2.54 mm (.1 in) and SP3T contact configuration, it provides versatility for your switching needs. The black housing and white actuator lend a sleek aesthetic to your design, while its 24 VDC rated voltage guarantees efficient operation. Trust in this high-quality switch for your next project.