2-2319747-6

Heilind Number:AMP2-2319747-6
Manufacturer:TE Connectivity
Manufacturer Number:2-2319747-6
ECAD Model:
3D Model

Description:

TRI-STATE DIP 4P G RECESS SEAL T&R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2319747-6
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SP3T
Actuator Type:Slide
Number of Positions:4
Housing Color:Black
Actuator Color:White
Number of Switches:4
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP2-2319747-6

Detailed Description

Enhance your electronic circuits with our TRI-STATE DIP 4P G RECESS SEAL T&R switch, designed for seamless functionality in surface mount applications. With a low amperage of .025 A, this switch offers efficient power management while ensuring reliable performance. Featuring a durable copper alloy contact material, it guarantees long-lasting use. The 2.54 mm pitch and vertical mount angle make it easy to integrate into your circuit board. Its SP3T contact configuration and slide actuator type provide versatile control options, with four positions for precise switching. The black housing and white actuator add a sleek aesthetic to your design. Operating at a rated voltage of 24 VDC and fully RoHS compliant, this switch is not only high-performing but also environmentally friendly. Perfect for various electronic applications, it's a must-have component for any project. Elevate your circuitry with this premium DIP & SIP switch.