| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2323743-0 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Width: | 12.32 mm, .485 in |
| Overall Height: | .326 in, 8.3 mm |
| Overall Length: | 13.54 mm, .533 in |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .09 in, 2.5 mm |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Wire Size: | .13 - .33 mm², 22 - 26 AWG |
| Connector System: | Wire to Wire |
| Mating Retention: | With |
| Connector and Housing Type: | Plug |
| Operating Voltage: | 250 VAC |
| SKU: | AMP1-2323743-0 |
1-2323743-0
| Heilind Number: | AMP1-2323743-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2323743-0 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the connectivity of your electronic devices with this dual-row housing, designed for optimal performance in various applications. Constructed with durable nylon material, it ensures long-lasting reliability. Featuring ten positions with a 2.5mm pitch, this housing accommodates power and signal connections with ease. The cable mount design allows for flexible installation, while the crimp termination method ensures secure connections. Operating within a wide temperature range and with an amperage of 3A, it guarantees efficient functionality in diverse environments. The natural housing color adds a sleek touch to your setup, making it perfect for both professional and DIY projects. Upgrade your connector system with this high-quality plug housing, ideal for use in HVAC and signal transmission systems. Rest assured, it complies with RoHS regulations, contributing to a more sustainable electronics industry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1969589-0 | ![]() | |
| TE Connectivity 1-2323743-2 | ![]() | |
| TE Connectivity 1-2324201-0 | ![]() | |
| TE Connectivity 1-2324579-2 | ![]() |


