| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2324201-2 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Housing Material: | Nylon - GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Width: | 10.32 mm, .406 in |
| Overall Height: | 19.97 mm, .786 in |
| Overall Length: | 17.89 mm, .704 in |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .05 in, 1.28 mm |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Wire Size: | .13 - .33 mm², 22 - 26 AWG |
| Connector System: | Wire to Panel, Wire to Wire |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 250 VAC |
| SKU: | AMP1-2324201-2 |
1-2324201-2
| Heilind Number: | AMP1-2324201-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2324201-2 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-quality housing unit, designed for free-hanging installations. Crafted from durable Nylon-GF material, it ensures reliable performance in demanding environments. Featuring dual rows with 12 positions, it facilitates efficient power and signal transmission. The 2.5mm pitch and crimp termination method offer secure connections, while the compact design with cable mount option allows for easy integration. Operating within a wide temperature range and rated for 250VAC, it guarantees safety and stability. Whether for HVAC systems or general applications, this connector is a versatile solution for your wiring needs. Trust in its RoHS compliance and efficient wire-to-wire or wire-to-panel connectivity for seamless operations. Elevate your connection standards with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2324201-0 | ![]() |


