| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2337219-6 |
| SKU: | AMP1-2337219-6 |
1-2337219-6
| Heilind Number: | AMP1-2337219-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2337219-6 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Description:
AMP1-2337219-6
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2325347-3 | Interface Seal, -30 – 140 °C [-22 – 284 °F], Blue, Silicone Rubber, 3 Position, Power Versa-Lock 5.0 | ![]() |
| TE Connectivity 776363-1 | SEALING PLUG, SZ 16 CAVITY | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2020 | PCN-20-100916 - Part Feature Change. Update made to product's function. A few different color housings could incorrectly mate. Key B and C keying geometry was changed to avoid an incorrect mating condition. | Download | |||


