| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 776363-1 |
| Series: | AMPSEAL 16 |
| Seal Type: | Cavity Blanking Plug |
| Body Material: | PBT |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Body Color: | Yellow |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 776363-1 |
| SKU: | AMP776363-1 |
776363-1
Specifications
Detailed Description
Enhance the integrity of your AMPSEAL 16 connector with our Sealing Plug, designed for SZ 16 cavities. Crafted from durable PBT material in a vibrant yellow hue, this Cavity Blanking Plug ensures reliable protection in industrial and commercial transportation settings. With a package quantity of 2500, it's a cost-effective solution for your connectivity needs. Compliant with UL 94-HB flammability standards and RoHS regulations, it guarantees safety and environmental responsibility. Operating seamlessly in temperatures ranging from -40 to 125°C (-40 to 257°F), trust in its performance for a wide range of applications. Upgrade your automotive connectors with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480705-0 | 6 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 282081-1 | RUBBER PLUG | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 63130-2 | SPLICE REC. 1500-5000 .020 BR | ![]() |
| TE Connectivity 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 776427-1 | AS 16, 2P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity L77DFB25SAJ4RM6VF | AS 16, 2P CAP ASSY, KEY 1 | ![]() |
| TE Connectivity 776433-1 | AS 16, 6P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity L77DFBF25S | AS 16, 12P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 776438-1 | AS 16, 12P CAP ASSY, KEY, 1 | ![]() |
| TE Connectivity 776524-1 | AS 16, 4P PLUG ASSY, RD, KEY 1 | ![]() |
| TE Connectivity 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| TE Connectivity NB20034001 | VERSAFIT-1/4-0-SP NB20034001 | ![]() |
| TE Connectivity VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/25/2019 | P-19-016845 - Manufacturing Location Change. The following part number will be transferred from hostile supplier Plastic Molding Manufacturing, South Bend, Indiana, to PAM Trading, Kernersville, North Carolina. | Download | |||


