1-2341421-0

Heilind Number:AMP1-2341421-0
Manufacturer:TE Connectivity
Manufacturer Number:1-2341421-0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

DYNAMIC 1100D HDR ASSY V 20PX BLACK TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2341421-0
Series:Dynamic 1000 Series
Connector Type:Header
Gender:Plug
Housing Material:Polyester - GF
Number of Rows:2
Mount Type:Board Mount
Termination Method:Crimp, Through Hole - Solder
Contact Plating:Tin
Pitch:.079, 2 mm
Voltage:125 V AC, 125 V DC
Row Spacing:.129 in, 3.3 mm
Package Quantity:20
Contact Amperage:3 A
Number of Positions:20
Housing Color:Black
Mount Orientation:Vertical
GPL:440
Mating Retention Type:Locking Latch
Tail Length:.12 in, 3.05 mm
Packaging:Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Shielded:No
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.039 - .063 in, 1 - 1.6 mm
Connector Height:12.45 mm, .49 in
PCB Retention Type:Retention Leg
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Industrial
Connector and Contact Terminate To:Flexible Printed Circuit (FPC)
Product Code:K747
Contact Layout:Matrix
Connector Length:22.6 mm, .889 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:11.3 mm, .444 in
Mating Retention:With
Header Type:Shrouded
Insertion Force:Standard
Tail Plating Thickness:1 µm, 39.37 µin
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Panel Gasket:Without
Halogen Free:No
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1-2341421-0
SKU:AMP1-2341421-0

Detailed Description

Experience seamless connectivity with the Dynamic 1100D HDR Assembly. Crafted with precision, this assembly boasts a robust black tin finish and a durable polyester housing, ensuring reliability in any application. With 20 positions and a 2mm pitch, it offers versatile board mounting options. Featuring a high voltage rating of 125V AC/DC, contact amperage of 3A, and UL 94V-0 flammability standard compliance, this connector guarantees safe and efficient power and signal transmission. Its wave solder capability and nickel contact underplating make it suitable for industrial use, while its compact design, at just 22.6mm in length and 11.3mm in width, allows for easy integration in wire-to-board systems. Trust in the Dynamic 1100D HDR Assembly for optimal performance in your connectivity needs.