| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2342078-2 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 11 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .075 in, 1.9 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| Header Type: | Shrouded |
| Closed End: | With |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-2342078-2 |
| SKU: | AMP1-2342078-2 |
1-2342078-2
| Heilind Number: | AMP1-2342078-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2342078-2 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Power up your connections with this high-performance terminal block. Designed for efficient power and signal transmission, this board-mount header boasts a sturdy construction with high temperature polyamide housing and copper-magnesium contacts. With a voltage rating of 300V AC and a contact amperage of 11A, it ensures reliable operation in demanding environments. Featuring a single row of 12 positions on a 3.81mm pitch, it offers easy and secure wire-to-board connections. The black housing color not only adds a sleek touch but also signifies its industrial-grade durability. RoHS compliant and suitable for lead-free soldering processes, this terminal block is a dependable choice for a wide range of applications. Whether it's for industrial machinery or electronic devices, trust in the quality and performance of this shrouded header for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1986374-2 | ![]() |


