| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2342083-2 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .102 in, 2.6 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| Header Type: | Shrouded |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-2342083-2 |
| SKU: | AMP1-2342083-2 |
1-2342083-2
Specifications
Detailed Description
Power up your connections with this high-temperature polyamide header, designed for efficient board mounting in industrial settings. Featuring a single row with 12 positions, it offers a reliable contact amperage of 15A at 300V AC, making it ideal for power and signal applications. The black housing and tin-plated contacts ensure durability and conductivity, while the vertical mount angle caters to convenient PCB installation. With a wide operating temperature range of -40 to 105°C (-40 to 221°F) and RoHS compliance, this connector is not only versatile but also environmentally friendly. Whether for wire-to-board setups or other circuit needs, this shrouded header is a dependable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-796634-2 | ![]() |


