1-796634-2

Heilind Number:AMP1-796634-2
Manufacturer:TE Connectivity
Manufacturer Number:1-796634-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12 POS 5.08MM R/A PLUG,TRM BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-796634-2
Amperage:15 A
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:12
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:Stacking Plug
Screw Size:M3
Package Quantity:100
Contact Amperage:15 A
Number of Positions:12
Housing Color:Green
GPL:124
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:Without
Stacked Levels:With
Contact Mount Style:Through Hole
Mating Angle:180°
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:1-796634-2
SKU:AMP1-796634-2

Detailed Description

Enhance your power and signal connectivity with our 12-position Stacking Plug Terminal Block. Designed for industrial applications, this right-angle mountable connector features a housing crafted from durable PA 6/6 in a vibrant green color. With a contact rating of 15 A at 300 V AC, it ensures reliable performance in demanding environments. The Phosphor Bronze contacts with tin plating offer excellent conductivity, while supporting wire sizes ranging from 12 to 30 AWG. Operating smoothly in temperatures as low as -40°C, this RoHS-compliant terminal block is suitable for a wide range of applications. Its side-stackable configuration and through-hole mounting style provide flexibility in installation. Each package includes 100 units, making it a convenient choice for your connectivity needs. Elevate your connectivity solutions with this versatile Wire to Board connector.