| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2342084-2 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .102 in, 2.6 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| Header Type: | Shrouded |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-2342084-2 |
| SKU: | AMP1-2342084-2 |
1-2342084-2
| Heilind Number: | AMP1-2342084-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2342084-2 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
This high-temperature Polyamide header features a single row design with 12 positions, making it ideal for board mount applications. With a contact amperage of 15 A and a voltage rating of 300 V AC, it is suitable for power and signal circuits. The black housing color and tin contact plating ensure durability and reliable performance in industrial environments. Operating temperature ranges from -40 to 105 °C (-40 to 221 °F), and it is RoHS compliant. The connector is designed for wire-to-board applications, with a shrouded header type and through-hole mounting style. It is compatible with lead-free solder processes, including reflow soldering up to 260°C. Each unit is packaged in a box for convenient storage and transportation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-796634-2 | ![]() |


