1-2348455-0

Heilind Number:AMP1-2348455-0
Manufacturer:TE Connectivity
Manufacturer Number:1-2348455-0
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

DYNAMIC 1200D HDR ASSY H 20PX BLACK TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2348455-0
Series:Dynamic 1000 Series
Gender:Plug
Housing Material:Polyester - GF
Number of Rows:2
Mount Type:Board Mount
Termination Method:Crimp, Through Hole - Solder
Contact Plating:Tin
Pitch:.098 in, 2.5 mm
Voltage:250 V AC, 250 V DC
Row Spacing:.129 in, 3.3 mm
Package Quantity:16
Contact Amperage:5 A
Number of Positions:20
Housing Color:Black
Mount Orientation:Right Angle
GPL:440
Mating Retention Type:Locking Latch
Tail Length:.122 in, 3.1 mm
Packaging:Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Shielded:No
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.039 - .063 in, 1 - 1.6 mm
Connector Height:11.8 mm, .464 in
PCB Retention Type:Retention Leg
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Industrial
Connector and Contact Terminate To:Flexible Printed Circuit (FPC)
Product Code:K747
Contact Layout:Matrix
Connector Length:15.02 mm, .591 in
Connector System:Wire to Board
CSA Agency Certification:LR7189A
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:1.07 in, 27.69 mm
Mating Retention:With
PCB Mount Alignment:Without
Header Type:Shrouded
Insertion Force:Standard
Tail Plating Thickness:1 µm, 39.37 µin
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Halogen Free:No
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1-2348455-0
SKU:AMP1-2348455-0

Detailed Description

Experience seamless power and signal connectivity with our Dynamic 1200D HDR Assembly. Crafted with high-quality materials, this black tin housing ensures durability and reliability. Featuring 20 positions with a 2.5mm pitch, it guarantees efficient performance in board mount installations. With a contact rating of 5A at 250V AC/DC, it's suitable for a range of applications. Operating in temperatures from -55 to 105°C, it's designed for industrial use. UL 94V-0 and CSA compliant, it meets international safety standards. Offering secure mating with locking latch retention, it's ideal for wire-to-board connections. Its wave solder capability and nickel underplating ensure easy integration. Discover the perfect solution for your power and signal circuit needs with our Dynamic 1200D HDR Assembly.