| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1827864-0 |
| Series: | Dynamic 1000 Series |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Row Spacing: | .129 in, 3.3 mm |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP1-1827864-0 |
1-1827864-0
Specifications
Detailed Description
Introducing the DYNAMIC 1200D REC HSG 20P X BLACK, a durable housing unit from the Dynamic 1000 Series. This black polyester housing, meeting UL 94V-0 and UL standards, features 20 contacts in a 2-row configuration with a 2.5mm pitch. Designed for signal applications, it accommodates sockets and is ideal for wire and cable connections. Operating reliably in temperatures ranging from -55 to 105°C (-67 to 221°F), this connector housing is RoHS compliant, ensuring environmental responsibility. Perfect for heavy-duty power applications, it offers secure and efficient connectivity in various industrial settings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 213849-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2019 | P-19-018100 - Manufacturing location change. Following Part Numbers e manufacturing plant will be consolidated into TECC. | Download | |||
| 12/14/2018 | P-P-18-015378 - Manufacturing location change. Following Part Numbers will be transferred from TE ZhuHai plant to TE Suzhou Plant (TECC) on Sep 2018. New plant will start Mass Production on Dec 2018. | Download | |||


