MS3454L16S-5PX

Heilind Number:AMP1-2364570-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L16S-5PX
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT RNG BLU 24V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L16S-5PX
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364570-9

Detailed Description

Elevate your control panel with our AVH19 Flush Mount Push Button Switch. Crafted for precision performance, this switch features a durable Copper Alloy contact material with Silver plating for reliable conductivity. The SPDT contact configuration allows for versatile functionality, while the Flush actuator design ensures seamless operation. Perfect for industrial settings, it boasts a robust 16A amperage and 250VAC rating. With RoHS compliance and a sealed Rubber O-Ring, it guarantees both environmental responsibility and long-lasting durability. Illuminate your workspace with ease, thanks to the built-in illumination feature. Designed for vertical right-angle mounting, it's the ideal choice for streamlined panel integration. Upgrade your control solutions with this high-quality switch.