MS3454L16S-5SY

Heilind Number:AMP1-2364571-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L16S-5SY
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT RNG GRN 24V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L16S-5SY
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364571-5

Detailed Description

Enhance control and visibility with our AVH19 Flush Stainless Steel Push Button Switch. Designed for efficient operation, this switch features a rugged construction with a copper alloy contact and silver plating, ensuring durability and reliable performance. The green illuminated ring, complemented by a flush silver actuator, provides clear indication of its status. With a vertical right angle mount and a rubber O-ring seal, it guarantees secure installation and protection against environmental elements. Offering SPDT contact configuration and Off-(On)/On-(Off) switch operation, it enables versatile use in various applications. Rated for 250 VAC and RoHS compliant, it meets high safety and environmental standards. Elevate your control systems with this premium push button switch.