1-2364571-7

Heilind Number:AMP1-2364571-7
Manufacturer:TE Connectivity
Manufacturer Number:1-2364571-7
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT RNG BLU 12V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2364571-7
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364571-7

Detailed Description

Elevate your AVH19 FLT SS MT RNG BLU 12V26A switch to new heights with this sleek and efficient panel mount option. Crafted with high-quality copper alloy contacts plated in silver, it guarantees optimal conductivity and durability. Featuring a rubber O-ring seal for added protection, this switch is designed for ultimate reliability in any setting. Its vertical right-angle mount ensures easy installation, while the SPDT contact configuration offers versatile functionality. With an actuator flush in a striking silver hue, it provides a visually pleasing touch to any panel. Whether you're in need of a momentary or latching operation, this switch delivers with precision. Rated for 250 VAC and fully RoHS compliant, it meets the highest standards for safety and environmental responsibility. Illuminate your control panel with confidence using this premium push button switch.