MS3454L18-10P

Heilind Number:AMP1-2364572-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L18-10P
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT R+P GRN 12V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L18-10P
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364572-3

Detailed Description

Enhance your control panel with the AVH19 Flush Mount Push Button Switch. Crafted with durability in mind, this switch features a robust construction with a Copper Alloy contact material and Silver contact plating, ensuring reliable performance. The SPDT contact configuration offers versatility in application, while the Off - (On), On - (Off) switch operation provides convenient functionality. Designed for vertical right-angle mounting, it's perfect for space-saving installations. With a 16 A amperage and 250 VAC rated voltage, this switch is suitable for a wide range of industrial and commercial settings. The included Rubber O-Ring seal provides protection against dust and moisture, making it ideal for rugged environments. Illuminate your control setup with the built-in LED indicator, and rest assured knowing it's RoHS compliant for environmental responsibility. Elevate your switch game with this high-quality push button option.