MS3454L18-10PY

Heilind Number:AMP1-2364572-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L18-10PY
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT R+P GRN 24V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L18-10PY
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364572-5

Detailed Description

Enhance control and visibility in your electronic systems with this AVH19 Flush Stainless Steel Push Button Switch. Designed for reliable performance, it boasts a durable construction with a copper alloy contact material and silver plating. The green LED illumination ensures easy operation, even in low-light environments. Rated for 250VAC and 16A, this switch is suitable for a wide range of applications. Featuring a convenient SPDT contact configuration and flush actuator, it offers versatility and ease of use. With RoHS compliance and a rubber O-ring seal, you can trust in its quality and environmental safety. Install it effortlessly on a panel in a vertical right-angle mount for seamless integration. Take control with confidence using this high-performance push button switch.