MS3454L18-11P

Heilind Number:AMP1-2364572-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L18-11P
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT R+P BLU 24V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L18-11P
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364572-9

Detailed Description

Enhance your control panel with the AVH19 Flush Mount Push Button Switch. Featuring a durable stainless steel construction and a vibrant blue illuminated actuator, this switch adds a pop of color and functionality to any setup. With a reliable 16A amperage and SPDT contact configuration, it offers versatile switching capabilities. The flush mount design and vertical right angle orientation make it easy to integrate into your panel. Crafted with copper alloy contacts plated in silver and sealed with a rubber O-ring, it ensures long-lasting performance. Perfect for industrial and commercial applications, it is rated for 250VAC and complies with RoHS regulations. Upgrade your switchgear with this high-quality and visually appealing push button switch.