| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454L18-11S |
| Amperage: | 26 A |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Seal Type: | Rubber O-Ring |
| Mount Angle: | Vertical Right Angle |
| Illumination: | Yes |
| Contact Configuration: | SPDT |
| Actuator Type: | Flush |
| Switch Operation: | On - On |
| Actuator Color: | Silver |
| Rated Voltage: | 250 VAC |
| SKU: | AMP1-2364573-2 |
MS3454L18-11S
| Heilind Number: | AMP1-2364573-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454L18-11S |
| ECAD Model: |
Specifications
Detailed Description
Illuminate your control panel with the AVH19 Flush SS LK R+P Yellow Push Button Switch, designed for effortless operation at 26A and 250VAC. Featuring a durable copper alloy construction with silver plating, this SPDT switch guarantees reliable performance. With a vertical right angle mount and rubber O-Ring seal, it ensures secure installation in any environment. The flush actuator in a sleek silver finish offers a modern touch, perfect for on/off functions. Completely RoHS compliant, this switch combines quality and sustainability, making it an essential component for your industrial applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3454L16S-8SY | ![]() |


