MS3454L18-1PX

Heilind Number:AMP1-2364574-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L18-1PX
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT PWR GRN 12V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L18-1PX
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Cap Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364574-3

Detailed Description

Enhance control and functionality with this AVH19 Flush Stainless Steel Mount Push Button Switch. Designed for high-power applications, it operates at 12V and 16A, ensuring reliable performance. The green LED illumination adds visibility, while the durable construction with a rubber O-Ring seal guarantees longevity in various environments. With a SPDT contact configuration and vertical right-angle mount, it offers versatility for any panel installation. The sleek silver actuator and cap, along with silver-plated copper alloy contacts, provide both aesthetic appeal and optimal conductivity. Rated for 250VAC, this switch meets high standards for safety and performance, while also boasting RoHS compliance for environmentally conscious operation. Ideal for a range of applications, from industrial machinery to automotive systems, this push button switch is a reliable and essential component for any electronic setup.