MS3454L18-1SY

Heilind Number:AMP1-2364574-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L18-1SY
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT PWR BLU 24V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L18-1SY
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Cap Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364574-9

Detailed Description

Enhance control and efficiency with this AVH19 Flush Mount Power Blue Push Button Switch, designed for reliable performance in various applications. With a robust 24V and 16A amperage capacity, it ensures seamless operation with high power demands. Crafted with durable copper alloy contacts plated in silver, it guarantees lasting conductivity. The rubber O-ring seal provides protection against moisture and debris, while the vertical right-angle mount type offers convenient installation on panels. Featuring a SPDT contact configuration and flush actuator design, it enables versatile switching options. The sleek silver finish adds a touch of sophistication, making it a stylish and functional choice for industrial or commercial settings. Compliant with RoHS standards, it upholds environmental responsibility in its construction. Elevate your control system with this high-performance push button switch.