1-2364686-3

Heilind Number:AMP1-2364686-3
Manufacturer:TE Connectivity
Manufacturer Number:1-2364686-3
ECAD Model:
3D Model

Description:

AVH22 FLT SS MT RNG GRN 12V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2364686-3
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364686-3

Detailed Description

Enhance your control panel with our AVH22 Flush Stainless Steel Mount Push Button Switch. Designed for efficient operation, this switch features a durable copper alloy contact with silver plating and a rubber O-ring seal for added protection. Its vertical right angle mount makes it easy to install, while the 12V 16A amperage ensures reliable performance. The SPDT contact configuration, along with off-(on) and on-(off) switch operation, offers versatility for various applications. With a sleek silver actuator and illuminated design, this switch not only provides functionality but also adds a modern touch to your setup. Rest assured, it is RoHS compliant, meeting the highest standards of environmental responsibility. Elevate your switching experience with this high-quality, green-rated push button switch.