MS3454L18-9PY

Heilind Number:AMP1-2364689-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L18-9PY
ECAD Model:
3D Model

Description:

AVH22 FLT SS LK R+P YLW 12V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L18-9PY
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364689-0

Detailed Description

Elevate your control panel with our AVH22 Flush Stainless Steel Push Button Switch, designed for reliable performance in demanding environments. Featuring a vibrant yellow illumination and a robust construction, this switch is not only visually striking but also built to withstand tough conditions. With a 26A amperage and SPDT contact configuration, it ensures efficient power management. The flush actuator in silver adds a sleek touch, while the vertical right angle mount type offers easy installation. Operating at 250VAC, it guarantees safe and consistent operation. An essential component for industrial applications, this switch is RoHS compliant, underscoring our commitment to environmental responsibility. Upgrade your setup with the AVH22 and experience seamless control like never before.