MS3454L18-9SY

Heilind Number:AMP1-2364689-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L18-9SY
ECAD Model:
3D Model

Description:

AVH22 FLT SS MT R+P GRN 24V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L18-9SY
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364689-5

Detailed Description

Enhance your control panel with the AVH22 Flush Stainless Steel Push Button Switch, a reliable and durable component designed for seamless operation. Featuring a robust 24V26A amperage rating, this switch ensures efficient power management in high-demand settings. Crafted with a copper alloy contact material and silver contact plating, it guarantees optimal conductivity and longevity. The rubber O-ring seal provides added protection against environmental elements, while the vertical right angle mount type offers versatile installation options. With an SPDT contact configuration and flush actuator design in sleek silver, this switch allows for precise and convenient operation. Compliant with RoHS standards, it is not only performance-driven but also environmentally friendly. Elevate your switch panel with the AVH22, the perfect choice for industrial and commercial applications.