MS3454L20-11P

Heilind Number:AMP1-2364689-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L20-11P
ECAD Model:
3D Model

Description:

AVH22 FLT SS MT R+P BLU 12V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L20-11P
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364689-7

Detailed Description

Elevate your control panel with our AVH22 Push Button Switch, a reliable essential for seamless operation. Crafted with durable copper alloy contacts plated in silver, this switch ensures high performance and longevity. Its rubber O-ring seal provides protection against moisture and debris, making it suitable for various environments. Designed for vertical right-angle mounting, it offers easy installation and space efficiency. The flush actuator, in a sleek silver finish, boasts an illuminated feature for enhanced visibility. With a contact configuration of SPDT and a rated voltage of 250 VAC, it guarantees versatility and safety in operation. Rest assured, this switch is also RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your setup with the AVH22 and experience reliable functionality in every push.