MS3454L20-14PZ

Heilind Number:AMP1-2364700-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L20-14PZ
ECAD Model:
3D Model

Description:

AVH25 FLT SS MT RNG GRN 12V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L20-14PZ
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364700-3

Detailed Description

Elevate your control panel with the AVH25 Flush Mount Push Button Switch in stunning green. Designed for seamless integration, this 12V16A switch boasts a durable stainless steel construction and a reliable SPDT contact configuration, ensuring optimal performance. The silver-plated copper alloy contacts offer superior conductivity, while the rubber O-Ring seal provides protection against moisture and debris. With a vertical right-angle mount, this switch is perfect for space-saving installations. The illuminated flush actuator, in a sleek silver finish, not only enhances visibility but also adds a touch of sophistication to any design. Rated for 250VAC, this switch is suitable for a wide range of applications. Plus, with RoHS compliance, you can trust that it meets the latest environmental standards. Upgrade your setup with the AVH25 and experience precision control like never before.