MS3454L20-17PX

Heilind Number:AMP1-2364702-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L20-17PX
ECAD Model:
3D Model

Description:

AVH25 FLT SS MT R+P GRN 24V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L20-17PX
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364702-5

Detailed Description

Enhance your control panel with the AVH25 Flush Stainless Steel Push Button Switch, featuring a vibrant green illumination for easy visibility. With a durable construction and a reliable copper alloy contact plating, this switch ensures long-lasting performance. Operating at 24V and 16A, it offers high power capabilities for various applications. The vertical right angle mount type and SPDT contact configuration make it versatile for different setups. Its flush actuator design in a sleek silver color adds a modern touch to any panel. Designed for Off-(On) and On-(Off) switch operation, it provides convenient functionality. With a rubber O-ring seal and RoHS compliance, this switch guarantees both performance and environmental responsibility. Elevate your switch solutions with this high-quality AVH25 model.