MS3454L20-17S

Heilind Number:AMP1-2364702-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L20-17S
ECAD Model:
3D Model

Description:

AVH25 FLT SS MT R+P BLU 12V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L20-17S
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364702-7

Detailed Description

Enhance your control panel with the AVH25 Flush Mount Push Button Switch. Crafted for durability and efficiency, this switch features a robust stainless steel construction, making it ideal for industrial applications. Its SPDT contact configuration and 16A amperage rating ensure reliable performance, while the silver contact plating guarantees excellent conductivity. The flush actuator and vertical right angle mount type offer seamless integration, and the rubber O-ring seal provides protection against environmental elements. With a blue illuminated actuator and Off-(On), On-(Off) switch operation, this versatile component is perfect for various user interfaces. RoHS compliant and rated for 250VAC, it meets international standards for quality and safety. Elevate your control system with the AVH25 Push Button Switch.