| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282808-0 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 10 mm, .394 in |
| Voltage: | 600 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 50 |
| Contact Amperage: | 15 A |
| Number of Positions: | 10 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .03 - 2.5 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Body Color: | Green |
| Entry Angle: | Top |
| Interlock: | With |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-282808-0 |
| SKU: | AMP1-282808-0 |
1-282808-0
Specifications
Detailed Description
Introducing the TERMI-BLOK PLUG STACKING 10P.1, a versatile solution for power and signal applications. With a 15 A amperage and 600 V AC voltage rating, this right-angle stacking plug ensures reliable connectivity in industrial environments. Featuring a durable PA 6/6 housing in a distinctive green color, it offers secure wire termination for 12-30 AWG cables. With 10 positions and a 10 mm pitch, it facilitates efficient wire-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C (-40 to 221 °F), this connector is designed for robust performance. RoHS compliant and packaged in quantities of 50, it's ready for your project needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-282817-0 | ![]() |


