| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282815-0 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 10 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Partially Shrouded |
| Interlock: | Without |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-282815-0 |
| SKU: | AMP1-282815-0 |
1-282815-0
Specifications
Detailed Description
Enhance your PCB connections with our TERMI-BLOK HEADER, ASSY90 10P. Designed for efficient board mounting, this 10-position connector features a right-angle mount angle and durable PA 6/6 housing material in a vibrant green color. With a pitch of 5.08mm (.2 in) and contact amperage of 15A, it's perfect for power and signal applications in industrial settings. Operating at temperatures ranging from -40 to 105°C (-40 to 221°F) and with a voltage rating of 300V AC, it ensures reliable performance. Its CuMg contact material with tin plating guarantees secure connections, while accommodating wire sizes from 12 to 30 AWG (.05 to 3 mm²). This wire-to-board connector, with a side stackable configuration, is RoHS compliant, making it a sustainable choice for your projects. With a package quantity of 100, it offers convenience for bulk installations. Elevate your connectivity solutions with this high-quality header assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-284041-0 | ![]() | |
| TE Connectivity 1-284047-0 | ![]() |


