| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-284047-0 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 10 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Stacked Levels: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-284047-0 |
| SKU: | AMP1-284047-0 |
1-284047-0
Specifications
Detailed Description
Easily connect and stack your wires with our TERMI-BLOK VERTICAL PLUG STACK. Designed for seamless power and signal applications, this plug stack features a durable PA 6/6 housing in a vibrant green color. With ten contacts and a 5.08 mm pitch, it offers reliable performance in various environments, operating efficiently in temperatures ranging from -40 to 105 °C. The phosphor bronze contact material plated with tin ensures long-lasting connectivity, while the M3 screw size and wire size compatibility of 12-30 AWG make installation a breeze. RoHS compliant and lead-free solder capable, it's a sustainable choice for your projects. Each package contains 100 units, perfect for industrial applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-282825-0 | ![]() | |
| TE Connectivity 1-796638-0 | ![]() | |
| TE Connectivity 1-2342083-0 | ![]() | |
| TE Connectivity 1-2342084-0 | ![]() |


