| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282822-2 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 12 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Partially Shrouded |
| Body Color: | Green |
| Interlock: | Without |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 180° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-282822-2 |
| SKU: | AMP1-282822-2 |
1-282822-2
Specifications
Detailed Description
Introducing the TERMI-BLOK HEADER, ASSY90 12P: a versatile and efficient solution for your power and signal connectivity needs. This 12-position header assembly features a 90-degree design, perfect for board mount applications. With a durable PA 6/6 housing in a sleek green finish, it offers reliable performance in industrial settings. Each contact is plated with tin for enhanced conductivity, and with a 15A amperage rating and 300V AC voltage capacity, it ensures safe and secure connections. The 5mm pitch and through-hole mount style make installation a breeze, while its wave solder capability up to 240°C guarantees easy assembly. RoHS compliant and lead-free, this header is not only environmentally friendly but also meets high industry standards. Whether you're integrating power or signal circuits, the TERMI-BLOK HEADER, ASSY90 12P is the perfect choice for your application.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1546118-2 | ![]() | |
| TE Connectivity 1-284040-2 | ![]() | |
| TE Connectivity 1-1776138-2 | ![]() |


