| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2834011-2 |
| Accessory Type: | Connector Assembly |
| Amperage: | 6 A |
| Gender: | Receptacle |
| Housing Material: | High Temperature Nylon or Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Contact Amperage: | 6 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | K84 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 105 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L936 |
| Wire Size: | 14 - 20 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Body Color: | Green |
| Entry Angle: | Top |
| Contact Mount Style: | Through Hole |
| Screwless Terminal Block: | Yes |
| Standards Met: | UL |
| Part Aliases: | 1-2834011-2 |
| SKU: | AMP1-2834011-2 |
1-2834011-2
| Heilind Number: | AMP1-2834011-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2834011-2 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical setups with this high-quality Connector Assembly, designed for efficient power and signal transmission. Featuring a receptacle gender and durable construction with High Temperature Nylon or Polyester housing material, it guarantees reliable performance in industrial environments. With UL standards met, you can trust in its safety and quality. The 2-position connector, suitable for wire to board applications, offers a contact amperage of 6A and voltage rating of 300V AC, making it ideal for various circuit setups. Its green housing color adds a touch of organization, while the screwless terminal block design simplifies installation. RoHS compliant and operating smoothly in a wide temperature range from -40 to 105°C (-40 to 105°F), this connector is a must-have for your lighting and power systems. Packaged in a convenient box and carton, it's easy to store and use whenever needed. Upgrade your connectivity with the 1-2834011-2 Connector Assembly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5747150-4 | 09 RCPT SP/FMS SCRLK | ![]() |
| TE Connectivity 1-770170-1 | 03P MINI UMNL ASSY VO SNAU LF | ![]() |
| TE Connectivity 350789-1 | 03P UMNL PIN HDR ASSY 94VO | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834006-1 | ![]() | |
| TE Connectivity 2834167-3 | ![]() | |
| TE Connectivity 2834385-2 | ![]() |


