Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2834006-1 |
Color: | Natural |
Amperage: | 6 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Pitch: | 4 mm |
Voltage: | 400 V AC |
Diameter: | 2.1 ;2.1 mm |
Contact Amperage: | 6 A |
Number of Positions: | 1 |
Housing Color: | Natural |
GPL: | K50 |
Packaging: | Tape & Reel |
Connector Height: | .176 in |
Sealable: | No |
GPL Description: | Industrial |
Lead Free Solder Processes: | Reflow solder capable to 245°C |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L012 |
Wire Size: | 18 - 22 AWG |
Connector System: | Wire to Board |
UL Agency Certification: | E28476 |
Contact Termination Plating: | Tin-Lead over Nickel |
Surface Mount Compatible: | Yes |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | 2.1 mm |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Contact Termination Area Plating Finish: | Matte |
Standards Met: | UL 94V-0 ;UL ;UL 1977 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2834006-1 |
SKU: | AMP2834006-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |