| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2834011-3 |
| Accessory Type: | Connector Assembly |
| Amperage: | 6 A |
| Gender: | Receptacle |
| Housing Material: | High Temperature Nylon or Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Contact Amperage: | 6 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | K84 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 105 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L936 |
| Wire Size: | 14 - 20 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Body Color: | Green |
| Entry Angle: | Top |
| Contact Mount Style: | Through Hole |
| Screwless Terminal Block: | Yes |
| Standards Met: | UL |
| Part Aliases: | 1-2834011-3 |
| SKU: | AMP1-2834011-3 |
1-2834011-3
Specifications
Detailed Description
Enhance your power and signal connections with this high-quality Connector Assembly. Designed for top performance, it features a receptacle gender with a vertical mount angle, making it ideal for various applications. The housing, made of durable High Temperature Nylon or Polyester in a vibrant green color, ensures long-lasting reliability even in harsh industrial environments. With UL standards met and RoHS compliance, you can trust in its safety and sustainability. Its contact material, copper, and tin plating on the contact mating area guarantee efficient conductivity. Suitable for wire to board connections, this connector accommodates 14-20 AWG wire sizes, offering flexibility in installation. Whether for commercial or residential use, this product, part of our Lighting Accessories range, is the perfect solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834006-1 | ![]() | |
| TE Connectivity 2834167-3 | ![]() | |
| TE Connectivity 2834385-2 | ![]() |


