| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2834011-4 |
| Accessory Type: | Connector Assembly |
| Amperage: | 6 A |
| Gender: | Receptacle |
| Housing Material: | High Temperature Nylon or Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Contact Amperage: | 6 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | K84 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 105 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L936 |
| Wire Size: | 14 - 20 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Body Color: | Green |
| Entry Angle: | Top |
| Contact Mount Style: | Through Hole |
| Screwless Terminal Block: | Yes |
| Standards Met: | UL |
| Part Aliases: | 1-2834011-4 |
| SKU: | AMP1-2834011-4 |
1-2834011-4
Specifications
Detailed Description
Enhance your connectivity with this high-quality Connector Assembly, designed for optimal performance in power and signal applications. Featuring a single row design with four positions, it ensures efficient transmission with a current rating of 6A and a voltage capacity of 300V AC. The receptacle is expertly constructed with durable copper contacts and a housing made of high-temperature nylon or polyester, suitable for industrial environments. Its tin-plated contact mating area guarantees reliable signal transfer, while the screwless terminal block offers easy installation on a printed circuit board. With UL standards met and RoHS compliance, this green-colored connector is not only efficient but also environmentally friendly. Operating within a wide temperature range from -40 to 105°C (-40 to 105°F), it is a dependable solution for your wiring needs. Packaged in a box and carton, it is ready for use in various lighting and electronic setups. Elevate your connectivity experience with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834006-1 | ![]() | |
| TE Connectivity 2834167-3 | ![]() | |
| TE Connectivity 2834385-2 | ![]() |


