| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2834011-5 |
| Accessory Type: | Connector Assembly |
| Amperage: | 6 A |
| Gender: | Receptacle |
| Housing Material: | High Temperature Nylon or Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Contact Amperage: | 6 A |
| Number of Positions: | 5 |
| Housing Color: | Green |
| GPL: | K84 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 105 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L936 |
| Wire Size: | 14 - 20 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Body Color: | Green |
| Entry Angle: | Top |
| Contact Mount Style: | Through Hole |
| Screwless Terminal Block: | Yes |
| Standards Met: | UL |
| Part Aliases: | 1-2834011-5 |
| SKU: | AMP1-2834011-5 |
1-2834011-5
Specifications
Detailed Description
Enhance your connectivity solutions with our 5-position Connector Assembly, designed for optimal performance in power and signal applications. The receptacle features a durable housing made of High Temperature Nylon or Polyester in a vibrant green color, meeting UL standards for quality and safety. With a vertical mount angle and through-hole contact mount style, it ensures secure and reliable connections to printed circuit boards. The copper contacts plated with tin offer excellent conductivity, accommodating wire sizes ranging from 14 to 20 AWG. Operating seamlessly in a wide temperature range from -40 to 105°C (-40 to 105°F), this industrial-grade connector is ideal for various environments. Its screwless terminal block design simplifies installation, while RoHS compliance underscores our commitment to environmental responsibility. Elevate your projects with the efficiency and dependability of our Connector Assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834006-1 | ![]() | |
| TE Connectivity 2834167-3 | ![]() | |
| TE Connectivity 2834385-2 | ![]() |


