| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2834014-2 |
| Accessory Type: | Connector Assembly |
| Amperage: | 10 A |
| Gender: | Receptacle |
| Housing Material: | High Temperature Nylon or Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Contact Amperage: | 10 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | K84 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 105 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L936 |
| Wire Size: | 16 - 20 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Body Color: | Green |
| Entry Angle: | Side |
| Contact Mount Style: | Through Hole |
| Screwless Terminal Block: | Yes |
| Standards Met: | UL |
| Part Aliases: | 1-2834014-2 |
| SKU: | AMP1-2834014-2 |
1-2834014-2
Specifications
Detailed Description
Enhance your connectivity with this high-quality Connector Assembly, designed for power and signal applications. Featuring a durable housing made of High Temperature Nylon or Polyester in a vibrant green hue, this UL-compliant connector ensures reliable performance in industrial settings. With a vertical mount angle and screwless terminal block design, installation is a breeze. The 2-position receptacle, with copper contacts plated in tin, accommodates wire sizes ranging from 16 to 20 AWG, guaranteeing a secure and efficient connection. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 105°F), this connector is ideal for a wide range of applications, from lighting to electronics. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and export control. Elevate your connectivity solutions with the L936 Connector Assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834006-1 | ![]() | |
| TE Connectivity 2834167-3 | ![]() | |
| TE Connectivity 2834385-2 | ![]() |


